Image for NMAT10HV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMAT10HV

DigiKey Part Number
1674-NMAT10HV-ND
Manufacturer
Manufacturer Product Number
NMAT10HV
Description
CAP TRIMMER 1-10PF 1000V PNL MNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 ~ 10pF Trimmer Capacitor 1000 V Top Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
1000 V
Manufacturer
Knowles Voltronics
Q @ Freq
2000 @ 100MHz
Series
Size / Dimension
0.300" Dia (7.62mm)
Packaging
Bulk
Height - Seated (Max)
0.610" (15.49mm)
Part Status
Active
Mounting Type
Panel Mount
Capacitance Range
1 ~ 10pF
Features
Non-Magnetic
Adjustment Type
Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5158,48000 €792,40 €
Manufacturers Standard Package
Unit Price without VAT:158,48000 €
Unit Price with VAT:188,59120 €