
NMAP55SD | |
|---|---|
DigiKey Part Number | 1674-NMAP55SD-ND |
Manufacturer | |
Manufacturer Product Number | NMAP55SD |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 ~ 55pF Trimmer Capacitor 125 V Side Through Hole |
Category | Voltage - Rated 125 V |
Manufacturer Knowles Voltronics | Dielectric Material Air |
Series | Q @ Freq 780 @ 100MHz |
Packaging Bulk | Operating Temperature -65°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Capacitance Range 1.5 ~ 55pF | Features Sealed |
Adjustment Type Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 160,96800 € | 804,84 € |
| Unit Price without VAT: | 160,96800 € |
|---|---|
| Unit Price with VAT: | 191,55192 € |

