Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NMAP40HVE | |
|---|---|
DigiKey Part Number | 1674-NMAP40HVE-ND |
Manufacturer | |
Manufacturer Product Number | NMAP40HVE |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 ~ 40pF Trimmer Capacitor 1000 V Side Through Hole |
Category | Voltage - Rated 1000 V |
Manufacturer Knowles Voltronics | Q @ Freq 2000 @ 100MHz |
Series | Size / Dimension 0.300" Dia (7.62mm) |
Packaging Bulk | Height - Seated (Max) 1.000" (25.40mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 1.5 ~ 40pF | Mounting Type Through Hole |
Adjustment Type Side | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP40HV | Knowles Voltronics | 499 | 1674-1053-ND | 70,23000 € | Parametric Equivalent |
| NMAJ40HV | Knowles Voltronics | 0 | 1674-NMAJ40HV-ND | 175,79000 € | Parametric Equivalent |
| NMAJ40HVE | Knowles Voltronics | 0 | 1674-NMAJ40HVE-ND | 181,91800 € | Parametric Equivalent |
| NMAJ40HVENL | Knowles Voltronics | 0 | 1674-NMAJ40HVENL-ND | 181,91800 € | Parametric Equivalent |
| NMAJ40HVFS | Knowles Voltronics | 12 | 1674-NMAJ40HVFS-ND | 175,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 181,91800 € | 909,59 € |
| Unit Price without VAT: | 181,91800 € |
|---|---|
| Unit Price with VAT: | 216,48242 € |


