
NMAP30E | |
|---|---|
DigiKey Part Number | 1674-NMAP30E-ND |
Manufacturer | |
Manufacturer Product Number | NMAP30E |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 ~ 30pF Trimmer Capacitor 250 V Side Through Hole |
Category | Voltage - Rated 250 V |
Manufacturer Knowles Voltronics | Dielectric Material Air |
Series | Q @ Freq 2000 @ 100MHz |
Packaging Bulk | Operating Temperature -65°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Capacitance Range 1.5 ~ 30pF | Features Sealed |
Adjustment Type Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 156,66200 € | 783,31 € |
| Unit Price without VAT: | 156,66200 € |
|---|---|
| Unit Price with VAT: | 186,42778 € |

