
NMAP10-4E | |
|---|---|
DigiKey Part Number | NMAP10-4E-ND |
Manufacturer | |
Manufacturer Product Number | NMAP10-4E |
Description | CAP TRIMMER 0.8-10.0PF 2000V HZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 ~ 10pF Trimmer Capacitor 2000 V Side Through Hole |
Category | Q @ Freq 3000 @ 100MHz |
Manufacturer Knowles Voltronics | Size / Dimension 0.560" L x 0.300" W (14.22mm x 7.62mm) |
Packaging Bulk | Height - Seated (Max) 0.440" (11.18mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 0.8 ~ 10pF | Mounting Type Through Hole |
Adjustment Type Side | Features Non-Magnetic |
Voltage - Rated 2000 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 177,04800 € | 885,24 € |
| Unit Price without VAT: | 177,04800 € |
|---|---|
| Unit Price with VAT: | 210,68712 € |

