
NMAM4HV | |
|---|---|
DigiKey Part Number | 1674-NMAM4HV-ND |
Manufacturer | |
Manufacturer Product Number | NMAM4HV |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 4pF Trimmer Capacitor 1000 V Top Through Hole |
Category | Voltage - Rated 1000 V |
Manufacturer Knowles Voltronics | Dielectric Material Air |
Series | Q @ Freq 2000 @ 100MHz |
Packaging Bulk | Operating Temperature -65°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Capacitance Range 1 ~ 4pF | Features Sealed |
Adjustment Type Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 151,14600 € | 755,73 € |
| Unit Price without VAT: | 151,14600 € |
|---|---|
| Unit Price with VAT: | 179,86374 € |

