
NMAM10HVNL | |
|---|---|
DigiKey Part Number | 1674-NMAM10HVNL-ND |
Manufacturer | |
Manufacturer Product Number | NMAM10HVNL |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 10pF Trimmer Capacitor 1000 V Side Through Hole |
Category | Adjustment Type Side |
Manufacturer Knowles Voltronics | Voltage - Rated 1000 V |
Series | Q @ Freq 2000 @ 100MHz |
Packaging Bulk | Operating Temperature -65°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Capacitance Range 1 ~ 10pF | Features Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 157,91400 € | 789,57 € |
| Unit Price without VAT: | 157,91400 € |
|---|---|
| Unit Price with VAT: | 187,91766 € |

