Image for NMAJ25SD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMAJ25SD

DigiKey Part Number
1674-NMAJ25SD-ND
Manufacturer
Manufacturer Product Number
NMAJ25SD
Description
CAP FILM TRIM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 ~ 23pF Trimmer Capacitor 125 V Side Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
125 V
Manufacturer
Knowles Voltronics
Q @ Freq
2000 @ 100MHz
Series
Size / Dimension
0.300" Dia (7.62mm)
Packaging
Bulk
Height - Seated (Max)
0.250" (6.35mm)
Part Status
Active
Operating Temperature
-65°C ~ 125°C
Capacitance Range
1 ~ 23pF
Mounting Type
Through Hole
Adjustment Type
Side
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5151,48800 €757,44 €
Manufacturers Standard Package
Unit Price without VAT:151,48800 €
Unit Price with VAT:180,27072 €