Image for NMA4M3HV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMA4M3HV

DigiKey Part Number
1674-NMA4M3HV-ND
Manufacturer
Manufacturer Product Number
NMA4M3HV
Description
CAP FILM TRIM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.45 ~ 3pF Trimmer Capacitor 500 V Top Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
500 V
Manufacturer
Knowles Voltronics
Q @ Freq
3000 @ 100MHz
Series
Size / Dimension
0.160" Dia (4.06mm)
Packaging
Bulk
Height - Seated (Max)
0.225" (5.72mm)
Part Status
Active
Operating Temperature
-65°C ~ 125°C
Capacitance Range
0.45 ~ 3pF
Mounting Type
Through Hole
Adjustment Type
Top
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5101,03800 €505,19 €
Manufacturers Standard Package
Unit Price without VAT:101,03800 €
Unit Price with VAT:120,23522 €