
NMA1T8 | |
|---|---|
DigiKey Part Number | 1674-NMA1T8-ND |
Manufacturer | |
Manufacturer Product Number | NMA1T8 |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.5 ~ 8pF Trimmer Capacitor 125 V Side Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.5 ~ 8pF | |
Adjustment Type | Side | |
Voltage - Rated | 125 V | |
Dielectric Material | - | |
Q @ Freq | 3000 @ 100MHz | |
Size / Dimension | 0.156" Dia (3.96mm) | |
Height - Seated (Max) | 0.470" (11.94mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Panel Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 99,12400 € | 495,62 € |
| Unit Price without VAT: | 99,12400 € |
|---|---|
| Unit Price with VAT: | 117,95756 € |

