
NMA1M12 | |
|---|---|
DigiKey Part Number | 1674-NMA1M12-ND |
Manufacturer | |
Manufacturer Product Number | NMA1M12 |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.6 ~ 11pF Trimmer Capacitor 125 V Top Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.6 ~ 11pF | |
Adjustment Type | Top | |
Voltage - Rated | 125 V | |
Dielectric Material | - | |
Q @ Freq | 2000 @ 100MHz | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 128,62000 € | 643,10 € |
| Unit Price without VAT: | 128,62000 € |
|---|---|
| Unit Price with VAT: | 153,05780 € |

