
MX51363-145 | |
|---|---|
DigiKey Part Number | 1674-1028-ND |
Manufacturer | |
Manufacturer Product Number | MX51363-145 |
Description | RF DIODE STANDARD AXIAL |
Customer Reference | |
Detailed Description | RF Diode Standard - 2 Pair Anti Parallel Axial |
Datasheet | Datasheet |
Category | Diode Type Standard - 2 Pair Anti Parallel |
Manufacturer Knowles Voltronics | Operating Temperature 125°C (TJ) |
Packaging Bulk | Package / Case Axial |
Part Status Obsolete | Supplier Device Package Axial |

