
KZ3S | |
|---|---|
DigiKey Part Number | KZ3S-ND |
Manufacturer | |
Manufacturer Product Number | KZ3S |
Description | CAP TRIMMER 0.3-3PF 1500V PNL MT |
Customer Reference | |
Detailed Description | 0.3 ~ 3pF Trimmer Capacitor 1500 V Top Panel Mount |
Datasheet | Datasheet |
Category | Dielectric Material Air |
Manufacturer Knowles Voltronics | Q @ Freq 2000 @ 100MHz |
Series | Size / Dimension 0.210" Dia (5.33mm) |
Packaging Bulk | Height - Seated (Max) 0.530" (13.46mm) |
Part Status Obsolete | Operating Temperature -65°C ~ 125°C |
Capacitance Range 0.3 ~ 3pF | Mounting Type Panel Mount |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 1500 V |

