Image for KZ3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KZ3

DigiKey Part Number
KZ3-ND
Manufacturer
Manufacturer Product Number
KZ3
Description
CAP TRIMMER 0.3-3PF 1500V PNL MT
Customer Reference
Detailed Description
0.3 ~ 3pF Trimmer Capacitor 1500 V Top Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Air
Manufacturer
Knowles Voltronics
Q @ Freq
2000 @ 100MHz
Series
Size / Dimension
0.210" Dia (5.33mm)
Packaging
Bulk
Height - Seated (Max)
0.530" (13.46mm)
Part Status
Obsolete
Operating Temperature
-65°C ~ 125°C
Capacitance Range
0.3 ~ 3pF
Mounting Type
Panel Mount
Adjustment Type
Top
Features
General Purpose
Voltage - Rated
1500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.