Image for KT1HV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KT1HV

DigiKey Part Number
KT1HV-ND
Manufacturer
Manufacturer Product Number
KT1HV
Description
CAP TRIMMER 0.2-1PF 1000V PNL MT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.2 ~ 1pF Trimmer Capacitor 1000 V Top Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
Packaging
Bulk
Part Status
Active
Capacitance Range
0.2 ~ 1pF
Adjustment Type
Top
Voltage - Rated
1000 V
Dielectric Material
Polytetrafluoroethylene (PTFE)
Q @ Freq
2000 @ 100MHz
Size / Dimension
0.230" Dia (5.84mm)
Height - Seated (Max)
0.470" (11.94mm)
Operating Temperature
-65°C ~ 125°C
Mounting Type
Panel Mount
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2032,22750 €644,55 €
Unit Price without VAT:32,22750 €
Unit Price with VAT:38,35073 €