Image for KT10HV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KT10HV

DigiKey Part Number
KT10HV-ND
Manufacturer
Manufacturer Product Number
KT10HV
Description
CAP TRIMMER 0.6-10PF 1000V TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.6 ~ 10pF Trimmer Capacitor 1000 V Top Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Polytetrafluoroethylene (PTFE)
Manufacturer
Knowles Voltronics
Q @ Freq
2000 @ 100MHz
Series
Size / Dimension
0.230" Dia (5.84mm)
Packaging
Bulk
Height - Seated (Max)
0.470" (11.94mm)
Part Status
Active
Operating Temperature
-65°C ~ 125°C
Capacitance Range
0.6 ~ 10pF
Mounting Type
Through Hole
Adjustment Type
Top
Features
General Purpose
Voltage - Rated
1000 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2039,29400 €785,88 €
Unit Price without VAT:39,29400 €
Unit Price with VAT:46,75986 €