
KT10 | |
|---|---|
DigiKey Part Number | KT10-ND |
Manufacturer | |
Manufacturer Product Number | KT10 |
Description | CAP TRIMMER 0.6-10PF 125V PNL MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.6 ~ 10pF Trimmer Capacitor 125 V Top Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.6 ~ 10pF | |
Adjustment Type | Top | |
Voltage - Rated | 125 V | |
Dielectric Material | Air | |
Q @ Freq | 5000 @ 100MHz | |
Size / Dimension | 0.230" Dia (5.84mm) | |
Height - Seated (Max) | 0.470" (11.94mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Panel Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 35,76200 € | 715,24 € |
| Unit Price without VAT: | 35,76200 € |
|---|---|
| Unit Price with VAT: | 42,55678 € |

