
KP1SD | |
|---|---|
DigiKey Part Number | KP1SD-ND |
Manufacturer | |
Manufacturer Product Number | KP1SD |
Description | CAP TRIMMER 0.2-1PF 250V TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.2 ~ 1pF Trimmer Capacitor 250 V Side Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.2 ~ 1pF | |
Adjustment Type | Side | |
Voltage - Rated | 250 V | |
Dielectric Material | Air | |
Q @ Freq | 2000 @ 100MHz | |
Size / Dimension | 0.230" Dia (5.84mm) | |
Height - Seated (Max) | 0.490" (12.45mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 32,22750 € | 644,55 € |
| Unit Price without VAT: | 32,22750 € |
|---|---|
| Unit Price with VAT: | 38,35073 € |

