
KP10HV | |
|---|---|
DigiKey Part Number | KP10HV-ND |
Manufacturer | |
Manufacturer Product Number | KP10HV |
Description | CAP TRIMMER 0.6-9PF 1000V TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.6 ~ 9pF Trimmer Capacitor 1000 V Side Through Hole |
Datasheet | Datasheet |
Category | Dielectric Material Polytetrafluoroethylene (PTFE) |
Manufacturer Knowles Voltronics | Q @ Freq 2000 @ 100MHz |
Series | Size / Dimension 0.230" Dia (5.84mm) |
Packaging Bulk | Height - Seated (Max) 0.490" (12.45mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 0.6 ~ 9pF | Mounting Type Through Hole |
Adjustment Type Side | Features Sealed |
Voltage - Rated 1000 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NMKJ10HVE | Knowles Voltronics | 0 | 1674-NMKJ10HVE-ND | 157,36400 € | Parametric Equivalent |
| NMKP10HV | Knowles Voltronics | 0 | 1674-NMKP10HV-ND | 151,19000 € | Parametric Equivalent |
| NMKP10HVE | Knowles Voltronics | 0 | 1674-NMKP10HVE-ND | 157,36400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 38,98200 € | 779,64 € |
| Unit Price without VAT: | 38,98200 € |
|---|---|
| Unit Price with VAT: | 46,38858 € |

