
KM8 | |
|---|---|
DigiKey Part Number | 1674-KM8-ND |
Manufacturer | |
Manufacturer Product Number | KM8 |
Description | CAP TRIMMER 0.6-8PF 250V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.6 ~ 8pF Trimmer Capacitor 250 V Top Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Air |
Manufacturer Knowles Voltronics | Q @ Freq 5000 @ 100MHz |
Series | Size / Dimension 0.230" Dia (5.84mm) |
Packaging Bulk | Height - Seated (Max) 0.470" (11.94mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 0.6 ~ 8pF | Mounting Type Surface Mount |
Adjustment Type Top | Features Sealed |
Voltage - Rated 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,07000 € | 43,07 € |
| 10 | 36,03700 € | 360,37 € |
| 50 | 33,22100 € | 1.661,05 € |
| 100 | 32,34870 € | 3.234,87 € |
| Unit Price without VAT: | 43,07000 € |
|---|---|
| Unit Price with VAT: | 51,25330 € |

