
KM15HVE | |
|---|---|
DigiKey Part Number | KM15HVE-ND |
Manufacturer | |
Manufacturer Product Number | KM15HVE |
Description | CAP TRIMMER 1-15PF 750V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 15pF Trimmer Capacitor 750 V Top Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Polytetrafluoroethylene (PTFE) |
Manufacturer Knowles Voltronics | Q @ Freq 2000 @ 100MHz |
Series | Size / Dimension 0.200" Dia (5.08mm) |
Packaging Bulk | Height - Seated (Max) 0.470" (11.94mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 1 ~ 15pF | Mounting Type Surface Mount |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 750 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KM15HV | Knowles Voltronics | 22 | KM15HV-ND | 54,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 53,16000 € | 531,60 € |
| Unit Price without VAT: | 53,16000 € |
|---|---|
| Unit Price with VAT: | 63,26040 € |


