Image for KJ10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KJ10

DigiKey Part Number
KJ10-ND
Manufacturer
Manufacturer Product Number
KJ10
Description
CAP TRIMMER 0.6-10PF 125V SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.6 ~ 10pF Trimmer Capacitor 125 V Side Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
Packaging
Bulk
Part Status
Active
Capacitance Range
0.6 ~ 10pF
Adjustment Type
Side
Voltage - Rated
125 V
Dielectric Material
Air
Q @ Freq
5000 @ 100MHz
Size / Dimension
0.230" Dia (5.84mm)
Height - Seated (Max)
0.490" (12.45mm)
Operating Temperature
-65°C ~ 125°C
Mounting Type
Surface Mount
Features
Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2035,76200 €715,24 €
Unit Price without VAT:35,76200 €
Unit Price with VAT:42,55678 €