
KG10 | |
|---|---|
DigiKey Part Number | KG10-ND |
Manufacturer | |
Manufacturer Product Number | KG10 |
Description | CAP TRIMMER 0.6-10PF 125V TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.6 ~ 10pF Trimmer Capacitor 125 V Top Through Hole |
Datasheet | Datasheet |
Category | Dielectric Material Air |
Manufacturer Knowles Voltronics | Q @ Freq 5000 @ 100MHz |
Series | Size / Dimension 0.230" Dia (5.84mm) |
Packaging Bulk | Height - Seated (Max) 0.470" (11.94mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 0.6 ~ 10pF | Mounting Type Through Hole |
Adjustment Type Top | Features Sealed |
Voltage - Rated 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KF10 | Knowles Voltronics | 0 | KF10-ND | 35,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 35,60000 € | 712,00 € |
| Unit Price without VAT: | 35,60000 € |
|---|---|
| Unit Price with VAT: | 42,36400 € |

