
KEP8 | |
|---|---|
DigiKey Part Number | KEP8-ND |
Manufacturer | |
Manufacturer Product Number | KEP8 |
Description | CAP TRIMMER 0.5-8PF 125V TH |
Customer Reference | |
Detailed Description | 0.5 ~ 8pF Trimmer Capacitor 125 V Side Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance Range | 0.5 ~ 8pF | |
Adjustment Type | Side | |
Voltage - Rated | 125 V | |
Dielectric Material | Air | |
Q @ Freq | 5000 @ 100MHz | |
Size / Dimension | 0.230" Dia (5.84mm) | |
Height - Seated (Max) | 0.490" (12.45mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | Sealed |

