
KEP10 | |
|---|---|
DigiKey Part Number | KEP10-ND |
Manufacturer | |
Manufacturer Product Number | KEP10 |
Description | CAP TRIMMER 0.6-10PF 125V TH |
Customer Reference | |
Detailed Description | 0.6 ~ 10pF Trimmer Capacitor 125 V Side Through Hole |
Datasheet | Datasheet |
Category | Dielectric Material Air |
Manufacturer Knowles Voltronics | Q @ Freq 5000 @ 100MHz |
Series | Size / Dimension 0.230" Dia (5.84mm) |
Packaging Bulk | Height - Seated (Max) 0.490" (12.45mm) |
Part Status Obsolete | Operating Temperature -65°C ~ 125°C |
Capacitance Range 0.6 ~ 10pF | Mounting Type Through Hole |
Adjustment Type Side | Features Sealed |
Voltage - Rated 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP10 | Knowles Voltronics | 0 | KP10-ND | 35,60000 € | Direct |

