
JZL250 | |
|---|---|
DigiKey Part Number | JZL250-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JZL250 |
Description | CAP TRIMMER CERM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Trimmer Capacitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance Range | - | |
Adjustment Type | - | |
Dielectric Material | - | |
Q @ Freq | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | - | |
Mounting Type | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,13311 € | 1.133,11 € |
| Unit Price without VAT: | 1,13311 € |
|---|---|
| Unit Price with VAT: | 1,34840 € |

