
JZ400 | |
|---|---|
DigiKey Part Number | 1674-1006-2-ND - Tape & Reel (TR) 1674-1006-1-ND - Cut Tape (CT) 1674-1006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JZ400 |
Description | CAP TRIMMER 8-40PF 125V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 ~ 40pF Trimmer Capacitor 125 V Top Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JZ400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 8 ~ 40pF | |
Adjustment Type | Top | |
Voltage - Rated | 125 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 200 @ 1MHz | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,01100 € | 20,11 € |
| 50 | 1,66740 € | 83,37 € |
| 100 | 1,56090 € | 156,09 € |
| 500 | 1,38098 € | 690,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,32526 € | 1.325,26 € |
| 2.000 | 1,27938 € | 2.558,76 € |
| 3.000 | 1,25639 € | 3.769,17 € |
| 5.000 | 1,23091 € | 6.154,55 € |
| 7.000 | 1,21601 € | 8.512,07 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |







