3 ~ 15pF Trimmer Capacitor 125 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JZ150

DigiKey Part Number
1674-1003-2-ND - Tape & Reel (TR)
1674-1003-1-ND - Cut Tape (CT)
1674-1003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JZ150
Description
CAP TRIMMER 3-15PF 125V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 ~ 15pF Trimmer Capacitor 125 V Top Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
JZ150 Models
Product Attributes
Filter Similar Products
Category
Dielectric Material
Ceramic
Manufacturer
Knowles Voltronics
Q @ Freq
1500 @ 1MHz
Series
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.057" (1.45mm)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Capacitance Range
3 ~ 15pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
General Purpose
Voltage - Rated
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52.870
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,90000 €2,90 €
102,03100 €20,31 €
501,68460 €84,23 €
1001,57760 €157,76 €
5001,39652 €698,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,34045 €1.340,45 €
2.0001,29427 €2.588,54 €
3.0001,27113 €3.813,39 €
5.0001,24548 €6.227,40 €
Manufacturers Standard Package
Unit Price without VAT:2,90000 €
Unit Price with VAT:3,45100 €