1.5 ~ 3pF Trimmer Capacitor 125 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JZ030

DigiKey Part Number
1674-1000-2-ND - Tape & Reel (TR)
1674-1000-1-ND - Cut Tape (CT)
1674-1000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JZ030
Description
CAP TRIMMER 1.5-3PF 125V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 ~ 3pF Trimmer Capacitor 125 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Ceramic
Manufacturer
Knowles Voltronics
Q @ Freq
500 @ 1MHz
Series
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.057" (1.45mm)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Capacitance Range
1.5 ~ 3pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
General Purpose
Voltage - Rated
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43.105
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,46000 €2,46 €
101,70400 €17,04 €
501,40200 €70,10 €
1001,30880 €130,88 €
5001,15108 €575,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,10224 €1.102,24 €
2.0001,06204 €2.124,08 €
3.0001,04188 €3.125,64 €
5.0001,01955 €5.097,75 €
7.0001,00649 €7.045,43 €
Manufacturers Standard Package
Unit Price without VAT:2,46000 €
Unit Price with VAT:2,92740 €