
JR500 | |
|---|---|
DigiKey Part Number | 1674-JR500TR-ND - Tape & Reel (TR) 1674-JR500CT-ND - Cut Tape (CT) 1674-JR500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JR500 |
Description | CAP TRIMMER 8-50PF 125V SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 ~ 50pF Trimmer Capacitor 125 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 8 ~ 50pF | |
Adjustment Type | Top | |
Voltage - Rated | 125 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 200 @ 1MHz | |
Size / Dimension | 0.138" L x 0.122" W (3.50mm x 3.10mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,38900 € | 23,89 € |
| 50 | 1,99600 € | 99,80 € |
| 100 | 1,87470 € | 187,47 € |
| 500 | 1,66928 € | 834,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,60564 € | 1.605,64 € |
| 2.000 | 1,55324 € | 3.106,48 € |
| 3.000 | 1,52698 € | 4.580,94 € |
| 5.000 | 1,49787 € | 7.489,35 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |












