
JR400HV | |
|---|---|
DigiKey Part Number | 1674-JR400HVTR-ND - Tape & Reel (TR) 1674-JR400HVCT-ND - Cut Tape (CT) 1674-JR400HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JR400HV |
Description | CAP TRIMMER 8-40PF 350V SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 ~ 40pF Trimmer Capacitor 350 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 8 ~ 40pF | |
Adjustment Type | Top | |
Voltage - Rated | 350 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 200 @ 1MHz | |
Size / Dimension | 0.138" L x 0.122" W (3.50mm x 3.10mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 3,27500 € | 32,75 € |
| 50 | 2,77600 € | 138,80 € |
| 100 | 2,62150 € | 262,15 € |
| 500 | 2,36008 € | 1.180,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,27910 € | 2.279,10 € |
| 2.000 | 2,21240 € | 4.424,80 € |
| 3.000 | 2,17897 € | 6.536,91 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |



