
HTP210C | |
|---|---|
DigiKey Part Number | HTP210C-ND |
Manufacturer | |
Manufacturer Product Number | HTP210C |
Description | CAP TRIMMER 2-210PF 125V TH |
Customer Reference | |
Detailed Description | 2 ~ 210pF Trimmer Capacitor 125 V Side Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 2 ~ 210pF | |
Adjustment Type | Side | |
Voltage - Rated | 125 V | |
Dielectric Material | Glass | |
Q @ Freq | 350 @ 1MHz | |
Size / Dimension | 0.310" Dia (7.87mm) | |
Height - Seated (Max) | 1.750" (44.45mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | General Purpose |

