Image for EP14E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP14E

DigiKey Part Number
EP14E-ND
Manufacturer
Manufacturer Product Number
EP14E
Description
CAP TRIMMER 0.8-14PF 125V TH
Customer Reference
Detailed Description
0.8 ~ 14pF Trimmer Capacitor 125 V Side Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
125 V
Manufacturer
Knowles Voltronics
Dielectric Material
Air
Series
Q @ Freq
3000 @ 100MHz
Packaging
Bulk
Operating Temperature
-65°C ~ 125°C
Part Status
Obsolete
Mounting Type
Through Hole
Capacitance Range
0.8 ~ 14pF
Features
Sealed
Adjustment Type
Side
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable