
EM4HV | |
|---|---|
DigiKey Part Number | EM4HV-ND |
Manufacturer | |
Manufacturer Product Number | EM4HV |
Description | CAP TRIMMER 1-4PF 1000V SMD |
Customer Reference | |
Detailed Description | 1 ~ 4pF Trimmer Capacitor 1000 V Top Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Polytetrafluoroethylene (PTFE) |
Manufacturer Knowles Voltronics | Q @ Freq 2000 @ 100MHz |
Series | Size / Dimension 0.300" Dia (7.62mm) |
Packaging Bulk | Height - Seated (Max) 0.480" (12.19mm) |
Part Status Obsolete | Operating Temperature -65°C ~ 125°C |
Capacitance Range 1 ~ 4pF | Mounting Type Surface Mount |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 1000 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM4HV | Knowles Voltronics | 0 | 1674-1047-ND | 48,10000 € | Direct |


