EM25HV is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Knowles Voltronics
In Stock: 351
Unit Price: 53,99000 €
Datasheet

Parametric Equivalent


Knowles Voltronics
In Stock: 25
Unit Price: 188,77000 €
Datasheet
Image for EM25HV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM25HV

DigiKey Part Number
EM25HV-ND
Manufacturer
Manufacturer Product Number
EM25HV
Description
CAP TRIMMER 1-23PF 750V SMD
Customer Reference
Detailed Description
1 ~ 23pF Trimmer Capacitor 750 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Polytetrafluoroethylene (PTFE)
Manufacturer
Knowles Voltronics
Q @ Freq
2000 @ 100MHz
Series
Size / Dimension
0.300" Dia (7.62mm)
Packaging
Bulk
Height - Seated (Max)
0.480" (12.19mm)
Part Status
Obsolete
Operating Temperature
-65°C ~ 125°C
Capacitance Range
1 ~ 23pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
General Purpose
Voltage - Rated
750 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AM25HVKnowles Voltronics3511608-1221-ND53,99000 €Parametric Equivalent
NMAM25HVKnowles Voltronics251608-1233-ND188,77000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes