Image for EJ25HVEI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJ25HVEI

DigiKey Part Number
EJ25HVEI-ND
Manufacturer
Manufacturer Product Number
EJ25HVEI
Description
CAP TRIMMER 1-23PF 750V SMD
Customer Reference
Detailed Description
1 ~ 23pF Trimmer Capacitor 750 V Side Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance Range
1 ~ 23pF
Adjustment Type
Side
Voltage - Rated
750 V
Dielectric Material
Air
Q @ Freq
2000 @ 100MHz
Size / Dimension
0.300" Dia (7.62mm)
Height - Seated (Max)
0.940" (23.88mm)
Operating Temperature
-65°C ~ 125°C
Mounting Type
Surface Mount
Features
Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable