
EJ14 | |
|---|---|
DigiKey Part Number | EJ14-ND |
Manufacturer | |
Manufacturer Product Number | EJ14 |
Description | CAP TRIMMER 0.8-14PF 125V SMD |
Customer Reference | |
Detailed Description | 0.8 ~ 14pF Trimmer Capacitor 125 V Side Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Polytetrafluoroethylene (PTFE) |
Manufacturer Knowles Voltronics | Q @ Freq 3000 @ 100MHz |
Series | Size / Dimension 0.300" Dia (7.62mm) |
Packaging Bulk | Height - Seated (Max) 0.500" (12.70mm) |
Part Status Obsolete | Operating Temperature -65°C ~ 125°C |
Capacitance Range 0.8 ~ 14pF | Mounting Type Surface Mount |
Adjustment Type Side | Features General Purpose |
Voltage - Rated 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AJ14 | Knowles Voltronics | 0 | AJ14-ND | 33,99750 € | Direct |

