Image for EC10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC10

DigiKey Part Number
EC10-ND
Manufacturer
Manufacturer Product Number
EC10
Description
CAP TRIMMER 0.8-10PF 250V TH
Customer Reference
Detailed Description
0.8 ~ 10pF Trimmer Capacitor 250 V Top Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Polytetrafluoroethylene (PTFE)
Manufacturer
Knowles Voltronics
Q @ Freq
5000 @ 100MHz
Series
Size / Dimension
0.300" Dia (7.62mm)
Packaging
Bulk
Height - Seated (Max)
0.500" (12.70mm)
Part Status
Obsolete
Operating Temperature
-65°C ~ 125°C
Capacitance Range
0.8 ~ 10pF
Mounting Type
Through Hole
Adjustment Type
Top
Features
General Purpose
Voltage - Rated
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.