



CL1008-J474JQL1T-1 | |
|---|---|
DigiKey Part Number | 1674-CL1008-J474JQL1T-1TR-ND - Tape & Reel (TR) 1674-CL1008-J474JQL1T-1CT-ND - Cut Tape (CT) 1674-CL1008-J474JQL1T-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL1008-J474JQL1T-1 |
Description | FIXED IND 470NH 2.4MA SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Ceramic Inductor 240 mA 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Material - Core | ||
Inductance | ||
Current Rating (Amps) | ||
Q @ Freq | 45 @ 100MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,49200 € | 4,92 € |
| 100 | 0,40480 € | 40,48 € |
| 1.000 | 0,33297 € | 332,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20958 € | 419,16 € |
| 4.000 | 0,19764 € | 790,56 € |
| 6.000 | 0,19097 € | 1.145,82 € |
| 10.000 | 0,18290 € | 1.829,00 € |
| 14.000 | 0,17778 € | 2.488,92 € |
| 20.000 | 0,17251 € | 3.450,20 € |
| 50.000 | 0,17212 € | 8.606,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |


