
CL1008-2825JQL1T-1 | |
|---|---|
DigiKey Part Number | 1674-CL1008-2825JQL1T-1TR-ND - Tape & Reel (TR) 1674-CL1008-2825JQL1T-1DKR-ND - Digi-Reel® 1674-CL1008-2825JQL1T-1CT-ND |
Manufacturer | |
Manufacturer Product Number | CL1008-2825JQL1T-1 |
Description | FIXED IND 8.2NH 80MA SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Ceramic Inductor 80 mA 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® - | |
Part Status | Active | |
Type | Ceramic | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Q @ Freq | 20 @ 7.9MHz | |
Frequency - Self Resonant | 20MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Size / Dimension | 0.110" L x 0.102" W (2.80mm x 2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32447 € | 648,94 € |
| 4.000 | 0,30600 € | 1.224,00 € |
| 6.000 | 0,29569 € | 1.774,14 € |
| 10.000 | 0,28322 € | 2.832,20 € |
| 14.000 | 0,27970 € | 3.915,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,50900 € | 5,09 € |
| 100 | 0,41830 € | 41,83 € |
| 1.000 | 0,34409 € | 344,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,50900 € | 5,09 € |
| 100 | 0,41830 € | 41,83 € |
| 1.000 | 0,34409 € | 344,09 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

