



CL1008-2474JQL1T-1 | |
|---|---|
DigiKey Part Number | 1674-CL1008-2474JQL1T-1TR-ND - Tape & Reel (TR) 1674-CL1008-2474JQL1T-1CT-ND - Cut Tape (CT) 1674-CL1008-2474JQL1T-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL1008-2474JQL1T-1 |
Description | FIXED IND 470NH 240MA SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Ceramic Inductor 240 mA 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Q @ Freq 45 @ 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 1008 (2520 Metric) |
Material - Core | Supplier Device Package 1008 |
Inductance | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,49000 € | 4,90 € |
| 100 | 0,40300 € | 40,30 € |
| 1.000 | 0,33147 € | 331,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31257 € | 625,14 € |
| 4.000 | 0,29477 € | 1.179,08 € |
| 6.000 | 0,28484 € | 1.709,04 € |
| 10.000 | 0,27282 € | 2.728,20 € |
| 14.000 | 0,26518 € | 3.712,52 € |
| 20.000 | 0,25733 € | 5.146,60 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |


