
CL1008-2275JQL1T-1 | |
|---|---|
DigiKey Part Number | 1674-CL1008-2275JQL1T-1TR-ND - Tape & Reel (TR) 1674-CL1008-2275JQL1T-1CT-ND - Cut Tape (CT) 1674-CL1008-2275JQL1T-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL1008-2275JQL1T-1 |
Description | FIXED IND 2.7UH 140MA 3.2 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Wirewound Inductor 140 mA 3.2Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.2Ohm Max | |
Q @ Freq | 22 @ 25MHz | |
Frequency - Self Resonant | 140MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.110" L x 0.102" W (2.80mm x 2.60mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,50900 € | 5,09 € |
| 100 | 0,41830 € | 41,83 € |
| 1.000 | 0,34409 € | 344,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32447 € | 648,94 € |
| 4.000 | 0,30600 € | 1.224,00 € |
| 6.000 | 0,29569 € | 1.774,14 € |
| 10.000 | 0,28322 € | 2.832,20 € |
| 14.000 | 0,27970 € | 3.915,80 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

