
CL1008-2155JQL1T-1 | |
|---|---|
DigiKey Part Number | 1674-CL1008-2155JQL1T-1TR-ND - Tape & Reel (TR) 1674-CL1008-2155JQL1T-1CT-ND - Cut Tape (CT) 1674-CL1008-2155JQL1T-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL1008-2155JQL1T-1 |
Description | FIXED IND 1.5UH 140MA SMD |
Customer Reference | |
Detailed Description | 1.5 µH Ceramic Inductor 140 mA 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Q @ Freq 28 @ 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 200MHz |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
Type Ceramic | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Size / Dimension 0.110" L x 0.102" W (2.80mm x 2.60mm) |
Tolerance ±5% |

