
CL1008-2154JQL1T-1 | |
|---|---|
DigiKey Part Number | 1674-CL1008-2154JQL1T-1TR-ND - Tape & Reel (TR) 1674-CL1008-2154JQL1T-1CT-ND - Cut Tape (CT) 1674-CL1008-2154JQL1T-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL1008-2154JQL1T-1 |
Description | FIXED IND 150NH 270MA 700 MOHM |
Customer Reference | |
Detailed Description | 150 nH Unshielded Wirewound Inductor 270 mA 700mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 45 @ 100MHz |
Series | Frequency - Self Resonant 850MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Inductance Frequency - Test 25 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1008 |
Tolerance ±5% | Size / Dimension 0.110" L x 0.102" W (2.80mm x 2.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.106" (2.70mm) |
Shielding Unshielded |

