



CL1008-2106JQL1T-1 | |
|---|---|
DigiKey Part Number | 1674-CL1008-2106JQL1T-1TR-ND - Tape & Reel (TR) 1674-CL1008-2106JQL1T-1CT-ND - Cut Tape (CT) 1674-CL1008-2106JQL1T-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL1008-2106JQL1T-1 |
Description | FIXED IND 10000NH 70MA SMD |
Customer Reference | |
Detailed Description | 10000 nH Ceramic Inductor 70 mA 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Q @ Freq 20 @ 7.9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Ceramic | Package / Case 1008 (2520 Metric) |
Material - Core | Supplier Device Package 1008 |
Inductance | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,47100 € | 4,71 € |
| 100 | 0,38750 € | 38,75 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |


