
AT40HV | |
|---|---|
DigiKey Part Number | 1608-1226-ND |
Manufacturer | |
Manufacturer Product Number | AT40HV |
Description | CAP TRIM 1.5-40PF 1000V PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 ~ 40pF Trimmer Capacitor 1000 V Top Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1.5 ~ 40pF | |
Adjustment Type | Top | |
Voltage - Rated | 1000 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | 2000 @ 100MHz | |
Size / Dimension | 0.300" Dia (7.62mm) | |
Height - Seated (Max) | 0.980" (24.89mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Panel Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,10000 € | 78,10 € |
| 10 | 67,22100 € | 672,21 € |
| 50 | 62,86400 € | 3.143,20 € |
| 100 | 61,51350 € | 6.151,35 € |
| Unit Price without VAT: | 78,10000 € |
|---|---|
| Unit Price with VAT: | 92,93900 € |

