
AT25SD | |
|---|---|
DigiKey Part Number | AT25SD-ND |
Manufacturer | |
Manufacturer Product Number | AT25SD |
Description | CAP TRIMMER 1-23PF 125V PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 23pF Trimmer Capacitor 125 V Top Panel Mount |
Datasheet | Datasheet |
Category | Dielectric Material Polytetrafluoroethylene (PTFE) |
Manufacturer Knowles Voltronics | Q @ Freq 2000 @ 100MHz |
Series | Size / Dimension 0.300" Dia (7.62mm) |
Packaging Bulk | Height - Seated (Max) 0.980" (24.89mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 1 ~ 23pF | Mounting Type Panel Mount |
Adjustment Type Top | Features Sealed |
Voltage - Rated 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 40,54050 € | 810,81 € |
| Unit Price without VAT: | 40,54050 € |
|---|---|
| Unit Price with VAT: | 48,24320 € |

