
AT14 | |
|---|---|
DigiKey Part Number | 1674-1057-ND |
Manufacturer | |
Manufacturer Product Number | AT14 |
Description | CAP TRIMMER 1-14PF 125V PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 14pF Trimmer Capacitor 125 V Top Panel Mount |
Datasheet | Datasheet |
Category | Dielectric Material Polytetrafluoroethylene (PTFE) |
Manufacturer Knowles Voltronics | Q @ Freq 3000 @ 100MHz |
Packaging Bulk | Size / Dimension 0.280" Dia (7.11mm) |
Part Status Active | Height - Seated (Max) 0.480" (12.19mm) |
Capacitance Range 1 ~ 14pF | Operating Temperature -65°C ~ 125°C |
Adjustment Type Top | Mounting Type Panel Mount |
Voltage - Rated 125 V | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,83000 € | 43,83 € |
| 10 | 36,68700 € | 366,87 € |
| 50 | 33,82940 € | 1.691,47 € |
| 100 | 32,94380 € | 3.294,38 € |
| Unit Price without VAT: | 43,83000 € |
|---|---|
| Unit Price with VAT: | 52,15770 € |

