1 ~ 10pF Trimmer Capacitor 1000 V Top Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT10HV

DigiKey Part Number
1674-1056-ND
Manufacturer
Manufacturer Product Number
AT10HV
Description
CAP TRIMMER 1-10PF 1000V PNL MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 ~ 10pF Trimmer Capacitor 1000 V Top Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
-
Packaging
Bulk
Part Status
Active
Capacitance Range
1 ~ 10pF
Adjustment Type
Top
Voltage - Rated
1000 V
Dielectric Material
Polytetrafluoroethylene (PTFE)
Q @ Freq
2000 @ 100MHz
Size / Dimension
0.280" Dia (7.11mm)
Height - Seated (Max)
0.480" (12.19mm)
Operating Temperature
-65°C ~ 125°C
Mounting Type
Panel Mount
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,46000 €49,46 €
1041,64800 €416,48 €
5038,52100 €1.926,05 €
10037,55210 €3.755,21 €
Manufacturers Standard Package
Unit Price without VAT:49,46000 €
Unit Price with VAT:58,85740 €