
AP55HV | |
|---|---|
DigiKey Part Number | 1608-1223-ND |
Manufacturer | |
Manufacturer Product Number | AP55HV |
Description | CAP TRIMMER 1.5-55PF 600V TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 ~ 55pF Trimmer Capacitor 600 V Side Through Hole |
Datasheet | Datasheet |
Category | Dielectric Material Polytetrafluoroethylene (PTFE) |
Manufacturer Knowles Voltronics | Q @ Freq 780 @ 100MHz |
Series | Size / Dimension 0.300" Dia (7.62mm) |
Packaging Bulk | Height - Seated (Max) 1.000" (25.40mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Capacitance Range 1.5 ~ 55pF | Mounting Type Through Hole |
Adjustment Type Side | Features General Purpose |
Voltage - Rated 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,39000 € | 79,39 € |
| 10 | 68,40000 € | 684,00 € |
| 50 | 63,99660 € | 3.199,83 € |
| 100 | 62,63150 € | 6.263,15 € |
| Unit Price without VAT: | 79,39000 € |
|---|---|
| Unit Price with VAT: | 94,47410 € |

